Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No30-3394Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K9061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.780 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 500
Multiple: 500
$890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3394Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23K9061
Technical Datasheet
Connector to ConnectorGround Screw to Free End
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorGreen
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Ground Screw to Free End
Cable Length - Metric
254mm
Product Range
-
Cable Length - Imperial
10"
Jacket Color
Green
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
