Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-238
Newark Part No.99B9273
Product Range30 Mag-Tape Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.040 |
| 25+ | $72.410 |
| 50+ | $67.270 |
| 100+ | $65.070 |
| 250+ | $62.860 |
Price for:Each
Minimum: 1
Multiple: 1
$79.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-238
Newark Part No.99B9273
Product Range30 Mag-Tape Series
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max30ft
Blade Width-
Case Color-
Product Range30 Mag-Tape Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Auto-Lock tape measure with magnetic tip (30ft)
- 1inch tape width
- Measurement marks on both sides of tape
- Blade automatically stays out when extended
- Push button for smooth blade retraction
- Comfortable, shock-resistant rubber grip
Technical Specifications
Tape Measure Type
Manual
Blade Width
-
Product Range
30 Mag-Tape Series
Measuring Range Max
30ft
Case Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
