Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F1323
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $91.810 |
| 5+ | $86.110 |
| 10+ | $83.200 |
| 25+ | $78.820 |
| 50+ | $72.790 |
| 100+ | $66.930 |
| 250+ | $61.680 |
Price for:Each
Minimum: 1
Multiple: 1
$91.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-535Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.48F1323
Technical Datasheet
Bag TypeTool
Enclosure MaterialNylon, Polyester (PET)
Bag MaterialNylon, Polyester (PET)
External Height - Imperial6"
External Height - Metric152.4mm
External Width - Imperial6"
External Width - Metric152.4mm
External Depth - Imperial12"
External Depth - Metric304.8mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 35-535 is a blue Mechanics Tool Bag made of durable nylon polyester construction. It features 8 narrow inside pockets designed to hold small tools and 2 side pockets with closeable snaps for large tools and double inside liner and rigid bottom prevent bag distortion.
Applications
Maintenance & Repair
Technical Specifications
Bag Type
Tool
Bag Material
Nylon, Polyester (PET)
External Height - Metric
152.4mm
External Width - Metric
152.4mm
External Depth - Metric
304.8mm
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Nylon, Polyester (PET)
External Height - Imperial
6"
External Width - Imperial
6"
External Depth - Imperial
12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
