Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFB1W-111ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5062
Product RangeFB1W-111x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.410 |
| 5+ | $27.990 |
| 10+ | $25.030 |
| 25+ | $22.860 |
| 50+ | $21.660 |
| 100+ | $20.670 |
| 250+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$29.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-111ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5062
Product RangeFB1W-111x Series
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorBeige
External Height - Metric59.7mm
External Width - Metric-
External Depth - Metric-
IP RatingIP65
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.35"
External Width - Imperial3"
External Depth - Imperial-
Product RangeFB1W-111x Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
59.7mm
External Depth - Metric
-
IP Rating
IP65
External Height - Imperial
2.35"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
No. of Switch Holes
1Holes
Cover / Base Color
Beige
External Width - Metric
-
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB1W-111x Series
Alternatives for FB1W-111Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
