Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $11.910 |
| 10+ | $11.090 |
| 25+ | $10.550 |
| 50+ | $10.340 |
| 100+ | $10.120 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C50Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AM0895
Product RangeL6 series
Switch TerminalsQuick Connect, Solder Lug
No. of Poles1 Pole
Contact Current Max5A
Contact Voltage AC Max125V
Contact Voltage DC Max-
Product RangeL6 series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Quick Connect, Solder Lug
Contact Current Max
5A
For Use With
IDEC L6 Series 16 mm Illuminated Pushbutton and Selector Switches
Product Range
L6 series
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

