Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS6E-N7Y4B01-GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4447
Product RangeHS6E Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.170 |
| 5+ | $352.970 |
| 10+ | $345.760 |
| 25+ | $338.560 |
| 50+ | $331.360 |
Price for:Each
Minimum: 1
Multiple: 1
$360.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6E-N7Y4B01-GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.11AN4447
Product RangeHS6E Series
Product RangeHS6E Series
Switch TerminalsWire Leaded
Contact Voltage AC Max125V
Contact Current AC Max2A
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HS6E Series
Contact Voltage AC Max
125V
IP Rating
IP67
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Switch Terminals
Wire Leaded
Contact Current AC Max
2A
IP Rating
IP67
Contact Current DC Max
2A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
