Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHT4P-SLNPL
Newark Part No.70AK8601
Product RangeHT4P Safety Commander Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,213.530 |
| 5+ | $1,173.750 |
| 10+ | $1,133.950 |
| 25+ | $1,047.740 |
| 50+ | $988.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,213.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHT4P-SLNPL
Newark Part No.70AK8601
Product RangeHT4P Safety Commander Series
Technical Datasheet
Contact ConfigurationDPDT, DPST-NC
No. of Positions3 Position
Approvals / StandardsCE, cULus
IP RatingIP54
Switch Case-
Product RangeHT4P Safety Commander Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT, DPST-NC
Approvals / Standards
CE, cULus
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3 Position
IP Rating
IP54
Product Range
HT4P Safety Commander Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate