Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.890 |
| 5+ | $74.180 |
| 10+ | $71.550 |
| 25+ | $66.750 |
| 50+ | $59.950 |
| 100+ | $55.990 |
| 250+ | $51.870 |
| 5000+ | $50.840 |
Price for:Each
Minimum: 1
Multiple: 1
$77.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1K-2AF20Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM2248 |
| Product Range | HW Series |
| Switch Operation | Maintained |
| Contact Configuration | DPST-NO |
| Product Range | HW Series |
| No. of Switch Positions | 2 Position |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage AC Nom | 600V |
| Contact Voltage DC Nom | 220V |
| Angle of Throw | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Switch Operation | Maintained |
|---|---|
| Product Range | HW Series |
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 600V |
| Angle of Throw | - |
| Contact Configuration | DPST-NO |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 220V |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for HW1K-2AF20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

