Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoICNER-5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $311.530 |
| 5+ | $305.300 |
| 10+ | $299.070 |
| 25+ | $292.840 |
| 50+ | $286.610 |
Price for:Each
Minimum: 1
Multiple: 1
$311.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoICNER-5MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18AC7026
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
RJ45 Plug
Cable Length - Metric
5m
Jacket Color
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
