Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
| 5+ | $22.460 |
| 10+ | $21.880 |
| 25+ | $21.190 |
| 50+ | $20.760 |
| 100+ | $20.330 |
| 250+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$23.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LB9Z-LED1SCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47AC9435 |
| Product Range | LB Series |
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
| LED Color | Blue |
| Operating Voltage | 12V |
| Forward Current If | 6mA |
| IP / NEMA Rating | IP65 |
| Product Range | LB Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
|---|---|
| Operating Voltage | 12V |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (15-Jan-2019) |
| LED Color | Blue |
|---|---|
| Forward Current If | 6mA |
| Product Range | LB Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

