Print Page
24 In Stock
39 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 5+ | $19.940 |
| 10+ | $19.640 |
| 25+ | $18.560 |
| 50+ | $17.470 |
| 100+ | $16.390 |
| 250+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LB9Z-LED2PWCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 59AM2454 |
| Product Range | LB Series |
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
| LED Color | White |
| Supply Voltage | 24V |
| Power Module Configuration | Rectangular |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| Forward Current @ Test | 16mA |
| LED Module Type | LED + Housing |
| Product Range | LB Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | Idec LB Series Illuminated Pushbutton/Selector Switches and Pilot Lights |
|---|---|
| Supply Voltage | 24V |
| Operating Temperature Min | -25°C |
| Forward Current @ Test | 16mA |
| Product Range | LB Series |
| LED Color | White |
|---|---|
| Power Module Configuration | Rectangular |
| Operating Temperature Max | 55°C |
| LED Module Type | LED + Housing |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for LB9Z-LED2PW
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

