Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerIDEC
Manufacturer Part NoMW1B-A12GCopy
Newark Part No.52AJ5423
Product RangeMW Series
Product RangeMW Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max10A
Contact Voltage VAC110V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MW1B-A12G
1 Product Found
Technical Specifications
Product Range
MW Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
10A
Contact Current DC Max
8A
IP Rating
IP66
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
22mm
Switch Operation
Maintained
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

