Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.490 |
| 5+ | $51.250 |
| 10+ | $50.000 |
| 25+ | $47.510 |
| 50+ | $45.030 |
| 100+ | $42.520 |
| 250+ | $40.040 |
Price for:Each
Minimum: 1
Multiple: 1
$52.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRF1V-4A2BL-D24
Newark Part No.52AJ5830
Product RangeRF1V Series
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeRF1V Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Tin Oxide
IP Rating-
IP Rating-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
24VDC
Product Range
RF1V Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
IP Rating
-
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for RF1V-4A2BL-D24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate