Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1E-LPP3-2MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5940
Product RangeSA1E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.200 |
| 5+ | $244.030 |
| 10+ | $228.700 |
| 25+ | $212.090 |
| 50+ | $199.320 |
| 100+ | $187.820 |
Price for:Each
Minimum: 1
Multiple: 1
$263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1E-LPP3-2MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC5940
Product RangeSA1E Series
Sensing Distance Max10m
Sensing MethodPolarized Retroreflective
Product RangeSA1E Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
10m
Product Range
SA1E Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Polarized Retroreflective
Connection Method
Cable
Supply Voltage Max
30V
Alternatives for SA1E-LPP3-2M
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
