Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA2E-DN3M-2MCopy
Newark Part No.83AK1030
Product RangeSA2E Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.350 |
| 5+ | $59.250 |
| 10+ | $57.360 |
| 25+ | $55.080 |
| 50+ | $53.490 |
| 100+ | $51.660 |
| 250+ | $51.450 |
Price for:Each
Minimum: 1
Multiple: 1
$64.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA2E-DN3M-2MCopy
Newark Part No.83AK1030
Product RangeSA2E Series
Sensing Distance Max500mm
Sensing MethodDiffuse Reflective
Product RangeSA2E Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Distance Max
500mm
Product Range
SA2E Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
30V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
