Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.240 |
| 5+ | $123.470 |
| 10+ | $121.690 |
| 25+ | $114.200 |
| 50+ | $106.680 |
| 100+ | $101.420 |
| 250+ | $99.390 |
Price for:Each
Minimum: 1
Multiple: 1
$125.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN1E-BV422MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM3756
Product RangeXN Series
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
IP RatingIP20, IP65
Product RangeXN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP20, IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP20, IP65
Product Range
XN Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

