Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.530 |
| 5+ | $183.630 |
| 10+ | $182.740 |
| 25+ | $172.570 |
| 50+ | $162.630 |
| 100+ | $159.380 |
| 10000+ | $156.200 |
Price for:Each
Minimum: 1
Multiple: 1
$184.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXN4E-BL404MRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM3757
Product RangeXN Series
Contact Configuration4PST-NC
Switch OperationOn-Off
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
IP RatingIP20, IP65
Product RangeXN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
IP Rating
IP20, IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP20, IP65
Product Range
XN Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

