Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.030 |
| 5+ | $76.630 |
| 10+ | $74.930 |
| 25+ | $67.090 |
| 50+ | $62.280 |
| 100+ | $59.290 |
| 250+ | $55.940 |
Price for:Each
Minimum: 1
Multiple: 1
$80.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-LV413Q4RCopy
Newark Part No.48AC0351
Product RangeXW Series
Technical Datasheet
Contact Configuration3PST-NC, SPST-NO
Switch OperationPush-Pull
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
IP RatingIP65
Product RangeXW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
3PST-NC, SPST-NO
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Switch Operation
Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
XW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

