Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoKIMICROCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC1448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 50+ | $32.470 |
| 100+ | $29.990 |
| 250+ | $28.170 |
| 500+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoKIMICROCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06AC1448
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPin Plunger
Contact Configuration-
Switch TerminalsScrew Clamp
Contact Current Max10A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Microswitch Type
-
Contact Configuration
-
Contact Current Max
10A
Product Range
-
Operating Force Max
-
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw Clamp
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
