Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoPEW6363PVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32T8262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.460 |
| 5+ | $100.790 |
| 10+ | $94.940 |
| 25+ | $92.280 |
| 50+ | $87.400 |
Price for:Each
Minimum: 1
Multiple: 1
$107.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoPEW6363PVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32T8262
Technical Datasheet
Current Rating63A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
Product Range
-
Voltage Rating VAC
240V
Electrical Connector Gender
Socket
Connector Colour
Blue
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
