Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K2829
Product Range69 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.920 |
| 5+ | $58.710 |
| 10+ | $57.520 |
| 25+ | $56.350 |
| 50+ | $53.510 |
| 100+ | $48.760 |
| 250+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$63.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoLB69-3020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K2829
Product Range69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFloor Mount
IP RatingIP65
IP RatingIP65
Approvals / StandardsCE, cUL, EN, UL
Product Range69 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
IP Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Floor Mount
IP Rating
IP65
Product Range
69 Series
Technical Docs (2)
Alternatives for LB69-3020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
