Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3322MC12NXUMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel29AK9561RL
Cut Tape29AK9561
Product RangeEiceDRIVER 1ED332xMC12N Series
Your Part Number
1,084 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.860 | $4.86 |
| Total Price | $4.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 50+ | $3.310 |
| 100+ | $2.970 |
| 250+ | $2.810 |
| 500+ | $2.750 |
| 1000+ | $2.630 |
| 2500+ | $2.610 |
| 5000+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3322MC12NXUMA1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel29AK9561RL
Cut Tape29AK9561
Product RangeEiceDRIVER 1ED332xMC12N Series
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
Driver Case StyleDSO
No. of Pins16Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current6A
Sink Current8.5A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay85ns
Output Delay85ns
Product RangeEiceDRIVER 1ED332xMC12N Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
DSO
IC Case / Package
DSO
Input Type
Inverting, Non-Inverting
Sink Current
8.5A
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
85ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
85ns
Product Range
EiceDRIVER 1ED332xMC12N Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
