Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No1ED3461MC12MXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AJ1606RL
Cut Tape41AJ1606
Your Part Number
642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.260 | $7.26 |
| Total Price | $7.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 50+ | $5.080 |
| 100+ | $4.620 |
| 250+ | $4.390 |
| 500+ | $4.260 |
| 1000+ | $4.190 |
| 2500+ | $4.050 |
| 5000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No1ED3461MC12MXUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AJ1606RL
Cut Tape41AJ1606
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET, SiC MOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current6A
Sink Current6A
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay244ns
Output Delay236ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
6A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
236ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET, SiC MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
244ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
