Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No38DN06B02ELEMXPSA1Copy
Newark Part No.52AJ6131
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $279.140 |
| 5+ | $275.530 |
| 10+ | $271.920 |
Price for:Each
Minimum: 1
Multiple: 1
$279.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No38DN06B02ELEMXPSA1Copy
Newark Part No.52AJ6131
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5.14kA
Diode ConfigurationSingle
Forward Voltage Max960mV
Reverse Recovery Time-
Forward Surge Current37.4kA
Operating Temperature Max180°C
Diode Case StyleDisc
No. of Pins-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
-
Qualification
-
Average Forward Current
5.14kA
Forward Voltage Max
960mV
Forward Surge Current
37.4kA
Diode Case Style
Disc
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
