Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRS21814STRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ3350RL
Cut Tape38AJ3350
Your Part Number
4,537 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.310 | $5.31 |
| Total Price | $5.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 50+ | $3.630 |
| 100+ | $3.250 |
| 250+ | $3.070 |
| 500+ | $3.000 |
| 1000+ | $2.850 |
| 2500+ | $2.710 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRS21814STRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ3350RL
Cut Tape38AJ3350
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current1.9A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay160ns
Output Delay200ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Case / Package
NSOIC
Input Type
CMOS, TTL
Sink Current
2.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
1.9A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
160ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
