Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR523E6327HTSA1Copy
Newark Part No.
Full Reel86AK4306
Cut Tape25M7676
Also Known AsBCR 523 E6327, SP000010851
Your Part Number
17,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.727 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $0.727 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR523E6327HTSA1Copy
Newark Part No.
Full Reel86AK4306
Cut Tape25M7676
Also Known AsBCR 523 E6327, SP000010851
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current500mA
Power Dissipation330mW
Power Dissipation Pd330mW
DC Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCR 523 E6327 is a NPN silicon digital Bipolar Transistor suitable for switching circuit, inverter and interface circuit driver circuit applications.
- Built-in bias resistor (R1 = 1kΩ, R2 = 10kΩ)
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
330mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Collector Emitter Voltage Max
50V
Continuous Collector Current
500mA
Power Dissipation Pd
330mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCR523E6327HTSA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
