Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC072N08NS5ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel86AK4459 Re-Reel13AC8335RL Cut Tape13AC8335 |
| Product Range | OptiMOS 5 Series |
| Your Part Number | |
| Technical Datasheet |
10,274 In Stock
70,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 50+ | $1.540 |
| 100+ | $1.340 |
| 250+ | $1.200 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
| 2500+ | $0.990 |
| 5000+ | $0.847 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.040 |
| 10000+ | $1.010 |
| 15000+ | $0.984 |
| 25000+ | $0.965 |
| 50000+ | $0.945 |
| 125000+ | $0.925 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC072N08NS5ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel86AK4459 Re-Reel13AC8335RL Cut Tape13AC8335 |
| Product Range | OptiMOS 5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 74A |
| Drain Source On State Resistance | 0.0072ohm |
| On Resistance Rds(on) | 0.0062ohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 69W |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 69W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| Drain Source On State Resistance | 0.0072ohm |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 74A |
| On Resistance Rds(on) | 0.0062ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 69W |
| Power Dissipation | 69W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
