Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC155N06NDATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel91AH5816RL
Cut Tape91AH5816
Product RangeOptiMOS-T2 Series
Your Part Number
2,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 50+ | $1.620 |
| 100+ | $1.090 |
| 250+ | $0.973 |
| 500+ | $0.858 |
| 1000+ | $0.784 |
| 2500+ | $0.724 |
| 5000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC155N06NDATMA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel91AH5816RL
Cut Tape91AH5816
Product RangeOptiMOS-T2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.0155ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel50W
Operating Temperature Max175°C
Product RangeOptiMOS-T2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
50W
Product Range
OptiMOS-T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Continuous Drain Current Id
20A
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.0155ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
50W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
