Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C6116BZI-F54Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AC1315
Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6116BZI-F54Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AC1315
Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
Technical Datasheet
Product RangePSoC 6 Family CY8C61xx Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size512KB
No. of Pins124Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's104I/O's
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C61xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C61xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
50MHz
No. of Pins
124Pins
MCU Case Style
BGA
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
50MHz
Program Memory Size
512KB
IC Case / Package
BGA
No. of I/O's
104I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C61xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
