Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-02Copy
Newark Part No.99AC8991
Product RangeEZ-BLE Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 10+ | $17.770 |
| 25+ | $16.850 |
| 50+ | $16.230 |
| 100+ | $15.590 |
| 250+ | $14.820 |
| 500+ | $13.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-416045-02Copy
Newark Part No.99AC8991
Product RangeEZ-BLE Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-89 dBm
Supply Voltage Range1.71 V to 3.6 V
Supply Voltage Range1.71 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeEZ-BLE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.71 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
EZ-BLE Series
Bluetooth Class
-
Receiver Sensitivity Rx
-89 dBm
Supply Voltage Range
1.71 V to 3.6 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
