Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT4BF8CEDQ0AESGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK3391
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.770 |
| 5+ | $47.100 |
| 10+ | $42.430 |
| 25+ | $38.910 |
| 50+ | $37.940 |
| 100+ | $36.950 |
| 250+ | $35.800 |
Price for:Each
Minimum: 1
Multiple: 1
$51.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4BF8CEDQ0AESGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK3391
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max350MHz
Program Memory Size8MB
No. of Pins176Pins
IC Case / PackageTEQFP
No. of I/O's148I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI, UART
RAM Memory Size1MB
ADC Channels81Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT4BF
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT4BF Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
TEQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
ADC Channels
81Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4BF
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
350MHz
No. of Pins
176Pins
No. of I/O's
148I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
