ARM Cortex-M7F, ARM Cortex-M0+ ARM Microcontrollers :
15 Products FoundFind a huge range of ARM Cortex-M7F, ARM Cortex-M0+ ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Infineon
All Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Device Core
=ARM Cort...
1
(1)
(357)
(1343)
(14)
(199)
(590)
(1)
(135)
ADC Resolution
(15)
Supply Voltage Min
(15)
Supply Voltage Max
(15)
Operating Temperature Min
(15)
IC Mounting
(15)
MCU Family
(4)
(11)
Operating Temperature Max
(10)
(5)
IC Case / Package
(6)
(9)
Program Memory Size
(7)
(2)
(2)
(2)
(2)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$44.390 5+$41.550 10+$38.710 25+$35.870 50+$33.030 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 176Pins | TEQFP | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | ||||||
Each | 1+$33.730 5+$30.380 10+$27.020 25+$25.840 50+$24.650 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | TEQFP | 148I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo II | Surface Mount | CYT3BB | ||||||
Each | 1+$37.170 5+$33.530 10+$29.880 25+$28.620 50+$27.360 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 250MHz | 250MHz | 4160KB | 272Pins | BGA | BGA | 220I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 768KB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT3BB | ||||||
78AK3387 RoHS | Each | 1+$32.280 5+$29.060 10+$25.840 25+$24.750 50+$23.660 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 100Pins | TEQFP | - | 72I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT3BB | |||||
Each | 1+$46.470 5+$43.470 10+$40.470 25+$37.460 50+$34.470 More Pricing... | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | ||||||
Each | 1+$42.690 5+$39.160 10+$35.630 25+$32.690 50+$32.260 More Pricing... | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 272Pins | BGA | - | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | ||||||
78AK3391 RoHS | Each | 1+$46.140 5+$42.880 10+$39.610 25+$34.650 50+$34.240 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4BF | |||||
27AM3418 RoHS | Each | 1+$46.470 5+$43.470 10+$40.470 25+$37.460 50+$34.470 More Pricing... | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | |||||
27AM3419 RoHS | Each | 1+$60.760 5+$55.200 10+$49.640 25+$47.770 50+$45.880 More Pricing... | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 320MHz | - | 6MB | 327Pins | BGA | - | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | |||||
27AM3417 RoHS | Each | 1+$46.470 5+$43.470 10+$40.470 25+$37.460 50+$34.470 More Pricing... | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | |||||
Each | 1+$55.410 5+$50.260 10+$45.090 25+$43.340 50+$41.610 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 320Pins | BGA | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | ||||||
Each | 1+$55.050 5+$50.620 10+$46.190 25+$44.210 50+$43.330 More Pricing... | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 320MHz | - | 6MB | 327Pins | BGA | - | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | ||||||
78AK3390 RoHS | Each | 1+$54.240 5+$50.270 10+$46.300 25+$40.780 50+$40.520 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 272Pins | BGA | - | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT4BF | |||||
78AK3389 RoHS | Each | 1+$34.850 5+$31.400 10+$27.960 25+$26.800 50+$25.620 More Pricing... | Traveo T2G Family CYT4BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 100Pins | TEQFP | - | 72I/O's | CAN, I2C, LIN, SPI, UART | - | 768KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT4BB | |||||
78AK3388 RoHS | Each | 1+$28.030 5+$25.960 10+$23.870 25+$22.600 50+$22.290 More Pricing... | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 250MHz | - | 4MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT3BB | |||||