Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT4DNJBRCQ1BZSGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77AK2332
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
| 5+ | $51.710 |
| 10+ | $47.380 |
| 25+ | $44.930 |
| 50+ | $44.110 |
| 100+ | $43.300 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4DNJBRCQ1BZSGSCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.77AK2332
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT4DN Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size6MB
No. of Pins327Pins
IC Case / PackageBGA
No. of I/O's168I/O's
InterfacesCAN, CSI, Ethernet, I2C, LIN, SPI, UART
RAM Memory Size640KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT4DN
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT4DN Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
BGA
Interfaces
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4DN
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
320MHz
No. of Pins
327Pins
No. of I/O's
168I/O's
RAM Memory Size
640KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
