Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U145N16LHOSA1
Newark Part No.80AH9422
Product Rangeeupec IsoPACK Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U145N16LHOSA1
Newark Part No.80AH9422
Product Rangeeupec IsoPACK Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current-
Forward Voltage Max1.43V
Diode Module Configuration3 Pair Series Connection
Diode Case StyleModule
No. of Pins6Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Rangeeupec IsoPACK Series
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.43V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
-
Diode Module Configuration
3 Pair Series Connection
No. of Pins
6Pins
Forward Surge Current
1.2kA
Product Range
eupec IsoPACK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate