Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ1450MATOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM2489
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.560 |
Price for:Each
Minimum: 1
Multiple: 1
$177.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR4780BZ1450MATOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AM2489
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR4780BZ-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeNon-Isolated Buck Converter
Kit ContentsEvaluation Board ICE5BR4780BZ-1
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EVAL5BR4780BZ1450MATOBO1 is an evaluation board using the latest CoolSET™ 5th generation fixed frequency Plus ICE5BR4780BZ-1 switching controller. This 6.7W evaluation board configured in a non-isolated high-voltage buck topology. Suitable for AC-DC power conversion for telecom infrastructure and home appliances.
- Universal input range from 85 to 264V AC, 50/60Hz
- 15V (non isolated) output
- 450mA (for 15V) output current
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5BR4780BZ-1
Automotive Qualification Standard
-
Silicon Core Number
ICE5BR4780BZ-1
Application Sub Type
Non-Isolated Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
