Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF450R08A03P2XKSA1Copy
Newark Part No.22AJ0067
Product RangeHybridPACK
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R08A03P2XKSA1Copy
Newark Part No.22AJ0067
Product RangeHybridPACK
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current450A
Continuous Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.2V
Collector Emitter Saturation Voltage1.2V
Power Dissipation1.667kW
Power Dissipation Pd1.667kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT Termination-
Collector Emitter Voltage Max750V
Collector Emitter Voltage V(br)ceo750V
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
450A
Collector Emitter Saturation Voltage
1.2V
Power Dissipation Pd
1.667kW
Operating Temperature Max
150°C
IGBT Termination
-
Collector Emitter Voltage V(br)ceo
750V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
DC Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.2V
Power Dissipation
1.667kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
HybridPACK
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
