Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS100R12PT4BOSA1 IGBT Module, Six Pack [Full Bridge], 100 A, 1.75 V, 500 W, 150 °C, Module](https://canada.newark.com/productimages/standard/en_US/3677502-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS100R12PT4BOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ5159
Product RangeEconoPACK 4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.780 |
Price for:Each
Minimum: 1
Multiple: 1
$155.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R12PT4BOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AJ5159
Product RangeEconoPACK 4
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd500W
Power Dissipation500W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 4
SVHCLead (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
500W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (25-Jun-2025)
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
500W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 4
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
