Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS35R12KT3BOSA1 IGBT Module, Six Pack [Full Bridge], 55 A, 1.7 V, 210 W, 125 °C, Module](https://canada.newark.com/productimages/standard/en_US/51AH7927-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS35R12KT3BOSA1Copy
Newark Part No.51AH7930
Product RangeEconoPACK 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.430 |
Price for:Each
Minimum: 1
Multiple: 1
$119.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS35R12KT3BOSA1Copy
Newark Part No.51AH7930
Product RangeEconoPACK 2 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current55A
DC Collector Current55A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation210W
Power Dissipation Pd210W
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
55A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
210W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
210W
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
