Print Page
481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.970 |
| 10+ | $9.490 |
| 25+ | $8.530 |
| 50+ | $7.580 |
| 100+ | $6.950 |
| 250+ | $6.410 |
| 500+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH20G120C5XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.12AC9656
Product RangethinQ
Technical Datasheet
Product RangethinQ
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current56A
Total Capacitive Charge82nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5th Generation thinQ!™ 1200V SiC Schottky diode suitable for use in solar inverters, uninterruptable power supplies, motor drives and power factor correction. Benefits of using Schottky diode are system efficiency improvement over Si diodes, enabling higher frequency / increased power density solutions, system size / cost savings due to reduced heatsink requirements and smaller magnetics, reduced EMI, highest efficiency across the entire load range, robust diode operation during surge events and high reliability.
- Revolutionary semiconductor material -silicon carbide
- No reverse recovery current / no forward recovery
- Temperature independent switching behaviour
- Low forward voltage even at high operating temperature
- Tight forward voltage distribution
- Excellent thermal performance
- Extended surge current capability
- Specified dv/dt ruggedness
- Qualified according to JEDEC for target applications
Technical Specifications
Product Range
thinQ
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
82nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
56A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

