Print Page
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.540 |
| 100+ | $3.410 |
| 500+ | $2.910 |
| 1000+ | $2.540 |
| 2500+ | $2.300 |
| 5000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW80C65D1XKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC1594
Product RangeRapid1
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.7V
Reverse Recovery Time77ns
Forward Surge Current320A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeRapid1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
77ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
80A
Forward Voltage Max
1.7V
Forward Surge Current
320A
Diode Case Style
TO-247
Product Range
Rapid1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

