Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKN01N60RC2ATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AK0764RL
Cut Tape25AK0764
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.645 |
| 100+ | $0.419 |
| 250+ | $0.369 |
| 500+ | $0.318 |
| 1000+ | $0.285 |
| 2500+ | $0.266 |
| 5000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN01N60RC2ATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AK0764RL
Cut Tape25AK0764
Technical Datasheet
DC Collector Current2.2A
Continuous Collector Current2.2A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd5.1W
Power Dissipation5.1W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
2.2A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
5.1W
Collector Emitter Voltage Max
600V
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
2.2A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
5.1W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
