Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKN04N60RC2ATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AK0766RL
Cut Tape25AK0766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 50+ | $1.070 |
| 100+ | $0.703 |
| 250+ | $0.624 |
| 500+ | $0.545 |
| 1000+ | $0.495 |
| 2500+ | $0.485 |
| 5000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKN04N60RC2ATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AK0766RL
Cut Tape25AK0766
Technical Datasheet
DC Collector Current7.5A
Continuous Collector Current7.5A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation6.8W
Power Dissipation Pd6.8W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleSOT-223
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
7.5A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
6.8W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
7.5A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
6.8W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
