Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKZA50N65SS5XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22AJ0111
Product RangeTRENCHSTOP 5 S5 CoolSiC Gen VI
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.390 |
| 10+ | $13.190 |
| 25+ | $12.500 |
| 50+ | $11.800 |
| 100+ | $11.110 |
| 250+ | $10.900 |
| 500+ | $10.680 |
Price for:Each
Minimum: 1
Multiple: 1
$18.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA50N65SS5XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.22AJ0111
Product RangeTRENCHSTOP 5 S5 CoolSiC Gen VI
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd274W
Power Dissipation274W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 S5 CoolSiC Gen VI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
274W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 S5 CoolSiC Gen VI
DC Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
274W
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
