Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKZA75N120CH7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AM8484
Product RangeTRENCHSTOP Series
Your Part Number
336 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 10+ | $14.380 |
| 25+ | $12.510 |
| 50+ | $10.620 |
| 100+ | $10.000 |
| 250+ | $9.370 |
| 500+ | $9.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA75N120CH7XKSA1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29AM8484
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current109A
Collector Emitter Saturation Voltage2.15V
Power Dissipation549W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKZA75N120CH7XKSA1 is a high speed 1200V TRENCHSTOP™ IGBT7 device copacked with a full rated current, soft-commutating, ultra-fast recovery and low Qrr emitter controlled 7 Rapid diode. Typical applications include industrial UPS, EV charging, string inverter and welding.
- VCE = 1200V, IC = 75A
- Maximum junction temperature Tvjmax = 175°C
- Low saturation voltage VCEsat = 1.7V at Tvj = 25°C
- Optimized for high efficiency in high speed hard switching topologies
- Easy paralleling capability due to positive temperature coefficient in VCEsat
- Available in a 4 pin TO-247 package
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
Technical Specifications
Continuous Collector Current
109A
Power Dissipation
549W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
2.15V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
