Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMW120R040M1HXKSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.32AK4932
Product RangeCoolSiC Trench Series
Your Part Number
735 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
| 10+ | $24.510 |
| 25+ | $21.550 |
| 50+ | $18.570 |
| 100+ | $17.590 |
| 480+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW120R040M1HXKSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.32AK4932
Product RangeCoolSiC Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id55A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.039ohm
Drain Source On State Resistance0.039ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation Pd227W
Power Dissipation227W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.039ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.2V
Power Dissipation
227W
Product Range
CoolSiC Trench Series
Channel Type
N Channel
Continuous Drain Current Id
55A
On Resistance Rds(on)
0.039ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation Pd
227W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate