Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP200N25N3GXKSA1
Newark Part No.47W3479
Also Known AsIPP200N25N3 G, SP000677894
Your Part Number
535 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $8.340 |
| 25+ | $6.800 |
| 50+ | $5.270 |
| 100+ | $4.830 |
| 250+ | $4.420 |
| 500+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP200N25N3GXKSA1
Newark Part No.47W3479
Also Known AsIPP200N25N3 G, SP000677894
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id64A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.0175ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd300W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPP200N25N3 G is a N-channel Power MOSFET produce based on OptiMOS™ leading benchmark technology. It is perfectly suited for synchronous rectification in 48V systems, DC-to-DC converters, uninterruptable power supplies (UPS) and inverters.
- Lowest Qg and Qgd
- World's lowest FOM, MSL 1 rated
- Highest efficiency
- Highest Power density
- Lowest board space consumption
- Minimal device paralleling required
- Environmentally friendly
- Easy-to-design-in products
- Ideal for high-frequency switching and synchronous rectification
- Qualified according to JEDEC for target application
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Lighting, Audio
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.02ohm
Transistor Case Style
TO-220
Power Dissipation Pd
300W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
64A
On Resistance Rds(on)
0.0175ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
