Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R199CPXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P7176
Also Known AsIPP60R199CP, SP000084278
Your Part Number
1,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.190 |
| 25+ | $3.720 |
| 50+ | $3.250 |
| 100+ | $2.950 |
| 250+ | $2.690 |
| 500+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R199CPXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P7176
Also Known AsIPP60R199CP, SP000084278
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id16A
Drain Source On State Resistance0.199ohm
On Resistance Rds(on)0.18ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd139W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation139W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPP60R199CP is a 650V CoolMOS™ N-channel Power MOSFET features ultra-low gate charge. It is designed for hard switching topologies, server and telecom applications.
- Low figure-of-merit(FOM) RON x Qg
- Extreme dV/dt rated
- High peak current capability
- Qualified according to JEDEC for target applications
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Industrial, Power Management, Communications & Networking, Consumer Electronics, Alternative Energy
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.18ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.199ohm
Transistor Case Style
TO-220
Power Dissipation Pd
139W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IPP60R199CPXKSA1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
