Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT008N06NM5LFATMA1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel90AJ6116RL Cut Tape90AJ6116 |
| Product Range | OptiMOS 5 Series |
| Your Part Number | |
| Technical Datasheet |
3,406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.770 | $9.77 |
| Total Price | $9.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.770 |
| 10+ | $6.650 |
| 100+ | $4.890 |
| 500+ | $4.580 |
| 1000+ | $4.480 |
| 2500+ | $4.400 |
| 10000+ | $4.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT008N06NM5LFATMA1Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel90AJ6116RL Cut Tape90AJ6116 |
| Product Range | OptiMOS 5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 454A |
| Drain Source On State Resistance | 670µohm |
| On Resistance Rds(on) | 670µohm |
| Transistor Case Style | HSOF |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.1V |
| Power Dissipation | 278W |
| Power Dissipation Pd | 278W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 670µohm |
| Transistor Case Style | HSOF |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 278W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 454A |
| On Resistance Rds(on) | 670µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.1V |
| Power Dissipation Pd | 278W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
