Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT013N08NM5LFATMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel90AJ6117RL Cut Tape90AJ6117 |
| Product Range | OptiMOS 5 Series |
| Your Part Number | |
| Technical Datasheet |
3,677 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.920 | $15.92 |
| Total Price | $15.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.920 |
| 10+ | $11.560 |
| 100+ | $9.180 |
| 500+ | $9.000 |
| 1000+ | $8.820 |
| 2500+ | $8.640 |
| 10000+ | $8.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPT013N08NM5LFATMA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel90AJ6117RL Cut Tape90AJ6117 |
| Product Range | OptiMOS 5 Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 333A |
| Drain Source On State Resistance | 1000µohm |
| On Resistance Rds(on) | 0.001ohm |
| Transistor Case Style | HSOF |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.3V |
| Power Dissipation Pd | 278W |
| Power Dissipation | 278W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 5 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| Drain Source On State Resistance | 1000µohm |
| Transistor Case Style | HSOF |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 278W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 Series |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 333A |
| On Resistance Rds(on) | 0.001ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.3V |
| Power Dissipation | 278W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
