Need more?
Quantity | Price |
---|---|
1+ | $0.560 |
10+ | $0.560 |
25+ | $0.560 |
50+ | $0.560 |
100+ | $0.560 |
250+ | $0.560 |
500+ | $0.560 |
1000+ | $0.560 |
Product Information
Alternatives for IRF7424TRPBF
3 Products Found
Product Overview
The IRF7424TRPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve the extremely low ON-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. It has been modified through a customized lead-frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering technique.
- Industry standard pin-out
Applications
Power Management
Technical Specifications
P Channel
30V
0.0135ohm
SOIC
10V
2.5V
8Pins
-
MSL 1 - Unlimited
P Channel
11A
0.0135ohm
Surface Mount
2.5W
2.5W
150°C
-
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate